The CLC428AJE is an industrial-grade dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V. The device features a maximum input offset voltage of 3500μV and a slew rate of 500V/μs. It is available in an 8-pin R-PDSO-G8 package.
Texas Instruments CLC428AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 65 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 500 |
| Common-mode Reject Ratio-Nom | 63 |
| Unity Gain BW-Nom | 135000 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC428AJE to view detailed technical specifications.
No datasheet is available for this part.