High-performance operational amplifier featuring a 100MHz unity gain bandwidth and 2000V/µs slew rate. This single-function, current-feedback amplifier offers a maximum input offset voltage of 7500µV and operates across an industrial temperature range of -40°C to 85°C. Designed with 8 terminals in a CDIP8 package, it supports dual supply voltages with a nominal of ±15V. Maximum supply current is 14.5mA, with a typical bias current of 2nA.
Texas Instruments CLC430AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 14 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 62 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -16.5 |
| Slew Rate-Min | 1450 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC430AJ to view detailed technical specifications.
No datasheet is available for this part.