Texas Instruments CLC430AJE-TR13 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 54dB |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC430AJE-TR13 to view detailed technical specifications.
No datasheet is available for this part.