The CLC430AJP is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 15V and a maximum supply current of 14.5mA. The amplifier is available in a PDIP-8 package with a width of 7.62mm and a length of 9.817mm. It is designed for use in industrial applications and has a slew rate of 2000V/us and a unity gain bandwidth of 100kHz.
Texas Instruments CLC430AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 10000 |
| Architecture | CURRENT-FEEDBACK |
| Slew Rate-Nom | 2000 |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 62 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | NO |
| Slew Rate-Min | 1450 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC430AJP to view detailed technical specifications.
No datasheet is available for this part.