High-speed, voltage-feedback operational amplifier featuring a 230MHz unity gain bandwidth and 1500V/µs slew rate. This 8-terminal, PDSO8 packaged IC offers a maximum input offset voltage of 3500µV and a maximum supply current of 8mA. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V and a negative supply of -5V, with a maximum supply voltage limit of 8V. It includes frequency compensation and has a nominal common-mode reject ratio of 80dB.
Texas Instruments CLC440AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 40 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 230000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC440AJE to view detailed technical specifications.
No datasheet is available for this part.