The CLC446AJE-TR13 is an industrial-grade operational amplifier with a 5V dual supply voltage and a slew rate of 2600uS. It has 8 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a R-PDSO-G8 package type and is a single-function device. It has a common-mode reject ratio of 50 and is suitable for use in industrial applications.
Texas Instruments CLC446AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2600 |
| Common-mode Reject Ratio-Nom | 50 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC446AJE-TR13 to view detailed technical specifications.
No datasheet is available for this part.