The CLC449AJE operational amplifier features a -3db bandwidth of 1.1GHz and an input bias current of 6uA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device is not RoHS compliant due to the presence of lead.
Texas Instruments CLC449AJE technical specifications.
| -3db Bandwidth | 1.1GHz |
| Package/Case | SOIC |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 90mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC449AJE to view detailed technical specifications.
No datasheet is available for this part.