Industrial-grade operational amplifier featuring a 190MHz unity gain bandwidth and 540V/µs slew rate. This current-feedback amplifier offers a maximum input offset voltage of 8000µV and a maximum supply current of 4mA. Packaged in an 8-terminal SOIC (PDSO8) with dimensions of 3.9mm width and 4.9mm length, it operates across an industrial temperature range of -40°C to 85°C. Designed for single-function use, it supports dual supply voltages from -7V to +7V, with a nominal supply of ±5V.
Texas Instruments CLC452AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 18 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 540 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 46 |
| Unity Gain BW-Nom | 190000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 260 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC452AJE-TR13 to view detailed technical specifications.
No datasheet is available for this part.