Industrial-grade operational amplifier featuring a current-feedback architecture. This single-function IC offers a maximum input offset voltage of 3000 µV and a nominal slew rate of 1200 V/µs. Operating across an industrial temperature range of -40°C to 85°C, it is housed in an 8-terminal PDIP plastic package. The device supports dual supply voltages, with a nominal supply of ±5V and a maximum limit of ±7V, drawing a maximum supply current of 24mA.
Texas Instruments CLC501AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 24 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 30 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC501AJP to view detailed technical specifications.
No datasheet is available for this part.