Industrial-grade operational amplifier featuring a 157MHz unity gain bandwidth and 800V/µs slew rate. This single-function, current-feedback amplifier offers a maximum input offset voltage of 1600µV and a typical common-mode rejection ratio of 65dB. Housed in an 8-terminal SOIC package (PDSO8), it operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±5V. Maximum supply current is 23mA.
Texas Instruments CLC502AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 35 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 35 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 800 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Unity Gain BW-Nom | 157000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC502AJE-TR13 to view detailed technical specifications.
No datasheet is available for this part.