Texas Instruments CLC505AJP technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | DIP |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 45mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC505AJP to view detailed technical specifications.
No datasheet is available for this part.