This industrial-grade audio amplifier is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 14 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G14, with dimensions of 3.81mm in width and 8.65mm in length. The amplifier operates within a supply voltage range of 5V and has a maximum supply current of 28mA.
Texas Instruments CLC520AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.81 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 28 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC520AJE-TR13 to view detailed technical specifications.
No datasheet is available for this part.