The CLC522AJE-TR13 is an industrial-grade specialized IC with a nominal supply voltage of 5V. It features a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. The device has 14 terminals and a dual terminal position. It is packaged in a SOP14 package with dimensions of 3.9mm in width and 8.65mm in length. The CLC522AJE-TR13 is suitable for use in a variety of applications requiring a high level of reliability and performance.
Texas Instruments CLC522AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC522AJE-TR13 to view detailed technical specifications.
No datasheet is available for this part.