The CLC533AJE is a 16-terminal dual multiplexer from Texas Instruments, designed for industrial temperature operation. It features a 5V nominal supply voltage and a -5.2V nominal negative supply voltage. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. The CLC533AJE is suitable for use in applications requiring a high level of reliability and performance.
Texas Instruments CLC533AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC533AJE to view detailed technical specifications.
No datasheet is available for this part.