The CLC5506IMX is a dual operational amplifier from Texas Instruments. It operates at a bandwidth of 600MHz and is available in a surface mount SOIC package. The device is not RoHS compliant and contains lead. It can operate within a temperature range of -40°C to 85°C.
Texas Instruments CLC5506IMX technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 75mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC5506IMX to view detailed technical specifications.
No datasheet is available for this part.