The CLC5526MSA is a single-channel analog IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. This IC is available in a surface-mount SSOP package and is packaged in rail/Tube form. It is not RoHS compliant.
Texas Instruments CLC5526MSA technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Gain | 30dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC5526MSA to view detailed technical specifications.
No datasheet is available for this part.