The CLC5955MTD is an industrial-grade 11-bit analog-to-digital converter with a nominal supply voltage of 5V. It features a TSSOP-48 package and operates over a temperature range of -40 to 85°C. This device has 48 terminals and a dual terminal position. It is designed for use in industrial applications.
Texas Instruments CLC5955MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 11 |
| Converter Type | A/D CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC5955MTD to view detailed technical specifications.
No datasheet is available for this part.