Texas Instruments CLC5955MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Number of Bits | 11 |
| Number of Converters | 1 |
| Sampling Rate | 55000000S/s |
| RoHS | Unconfirmed |
Download the complete datasheet for Texas Instruments CLC5955MTD/NOPB to view detailed technical specifications.
No datasheet is available for this part.
