This 12-bit analog-to-digital converter features a proprietary conversion method and operates over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and can handle analog input voltages between -2.048 and 2.048V. The device is packaged in a 48-pin TSSOP package and is suitable for use in a variety of applications.
Texas Instruments CLC5957MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC5957MTD to view detailed technical specifications.
No datasheet is available for this part.