This 8-bit analog-to-digital converter is a single-channel device with a maximum power dissipation of 48mW. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and lead free. The sampling rate is 42 million samples per second.
Texas Instruments CLC5957MTD/NOPB technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 42000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC5957MTD/NOPB to view detailed technical specifications.
No datasheet is available for this part.