
Automotive 8:1 analog multiplexer, featuring a 35MHz bandwidth and 9ns propagation delay. This general-purpose IC offers 1 channel with 8 inputs and 1 output, operating from a 2V to 5.5V supply. Designed for surface mounting in a 16-SOIC package with gold contact plating, it supports a temperature range of -40°C to 105°C. The component exhibits 75Ω on-state resistance and 25mA output current capability.
Texas Instruments CLV4051ATDWRG4Q1 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLV4051ATDWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.