
Automotive 8:1, 1-channel general-purpose analog multiplexer, featuring a 35MHz bandwidth and 9ns propagation delay. This surface-mount device operates with a single supply voltage between 2V and 5.5V, consuming 20uA of operating current. It offers 8 inputs and 1 output with an on-state resistance of 75 Ohms. Packaged in a 16-TSSOP with gold contact plating, it supports a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments CLV4051ATPWRG4Q1 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLV4051ATPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
