
Automotive 3-channel, 2:1 analog multiplexer featuring 50MHz bandwidth. This surface mount IC offers 3 independent SPDT switches, operating from a 2V to 5.5V supply. With a 75 Ohm on-state resistance and 25mA output current capability, it is housed in a 16-TSSOP package with gold contact plating. Designed for automotive applications, it operates across a temperature range of -40°C to 105°C.
Texas Instruments CLV4053ATPWRG4Q1 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLV4053ATPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.