
Quadruple bus buffer gate IC with 3-state outputs, featuring 4 non-inverting buffer elements. Operates from 1.65V to 3.6V supply voltage, with a maximum operating temperature of 125°C and a minimum of -40°C. Offers 4.6ns propagation delay and 8.5ns turn-on delay time. Packaged in a 14-TSSOP with gold contact plating, suitable for surface mounting.
Texas Instruments CLVC125AQPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 8.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC125AQPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.