
Automotive 3-line to 8-line decoder/demultiplexer IC, featuring a 100MHz bandwidth and 6.7ns propagation delay. This single, inverting logic function circuit operates from a 2V to 3.6V supply, offering 24mA high and low level output current. Packaged in a 16-TSSOP with gold contact plating, it supports surface mounting and operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments CLVC138AQPWRG4Q1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC138AQPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.