
Dual 2-line to 4-line decoder/demultiplexer IC featuring 2 independent circuits. Operates with a single supply voltage range of 1.65V to 3.6V, supporting a bandwidth of 100MHz. Offers 2 input lines and 4 output lines per circuit, with a propagation delay of 6.2ns. Designed for surface mount with a 16-TSSOP package and gold contact plating. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments CLVC139AQPWRG4Q1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC139AQPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
