
Quadruple 2-line to 1-line data selector/multiplexer for surface mount applications. Features a 100MHz bandwidth and 5.4ns propagation delay. Operates with a single supply voltage range of 2V to 3.6V, supporting high and low level output currents of 24mA. Designed for automotive environments with a temperature range of -40°C to 125°C. Packaged in a 16-TSSOP with gold contact plating, supplied on tape and reel.
Texas Instruments CLVC157AQPWRG4Q1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC157AQPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
