
Automotive-grade 16-bit buffer/driver with 3-state outputs. Features 16 non-inverting input/output lines, organized into four 4-bit elements. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 4.7ns. Designed for surface mounting in a 48-TSSOP package with gold contact plating, suitable for temperatures from -40°C to 85°C. CMOS technology ensures low quiescent current of 20uA.
Texas Instruments CLVC16244AIDGGRQ1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC16244AIDGGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
