
16-bit transparent D-type latch with 3-state outputs, featuring CMOS technology and a non-inverting polarity. Operates across a wide temperature range of -55°C to 125°C with a supply voltage from 1.65V to 3.6V. Offers 16 input and 16 output lines, with independent circuits for enhanced functionality. Specifications include 24mA output current, 4.2ns propagation delay, and 1.3ns turn-on delay. Packaged in a 48-SSOP with gold contact plating, this lead-free and RoHS compliant component is designed for surface mounting.
Texas Instruments CLVC16373AMDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC16373AMDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.