
Automotive-grade single bus buffer gate with 3-state output, featuring CMOS technology. Operates from a 1.65V to 5.5V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -40°C. Offers 24mA high and low level output current, a propagation delay of 4.1ns, and a turn-on delay time of 6ns. Packaged in a 5-SOT-23 surface mount configuration with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments CLVC1G125QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC1G125QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
