
Single bus buffer gate IC featuring 3-state outputs and a 1-bit, 1-channel configuration. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 4ns and a turn-on delay time of 9.8ns. Supports high-level output current of -32mA and low-level output current of 32mA. This surface mount component, packaged in SC with gold contact plating, functions within an operating temperature range of -40°C to 85°C. CMOS technology ensures low quiescent current of 10uA.
Texas Instruments CLVC1G126IDCKREP technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC1G126IDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
