Single Schmitt-Trigger Buffer, 1-bit, non-inverting logic function, CMOS technology. Features a wide operating temperature range of -55°C to 125°C, with supply voltages from 1.65V to 5.5V. Offers 32mA high and low level output current, 11ns propagation delay, and 10uA quiescent current. Surface mountable in a 5-SC70 package with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CLVC1G17MDCKREPG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC1G17MDCKREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.