
Automotive-grade, single 3-input positive OR-AND gate IC featuring CMOS technology. This surface mount component offers a 1.65V to 5.5V supply voltage range and a 3.4ns propagation delay. It provides 32mA high and low level output current, with a quiescent current of 10uA. Operating across a -40°C to 85°C temperature range, this lead-free, RoHS compliant device is packaged in a 6-SC70 format.
Texas Instruments CLVC1G3208IDCKRQ1 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC1G3208IDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
