
Automotive-grade single D-type flip-flop with 3-state output, operating from 1.65V to 5.5V. Features positive edge clock triggering, a maximum frequency of 175MHz, and a propagation delay of 5ns. Offers 32mA high and low level output current, with input capacitance of 3pF. Packaged in a 6-SC70 surface mount format, this CMOS logic IC is RoHS compliant and AEC-Q100 qualified for operation between -40°C and 125°C.
Texas Instruments CLVC1G374QDCKRQ1 technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC1G374QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.