
Texas Instruments CLVC1GX04MDRLREP technical specifications.
| Package/Case | SOT-553-6 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC1GX04MDRLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.