
Automotive-grade D-type flip-flop, single-ended input, positive edge-triggered, with clear and preset functions. Features a 200MHz operating frequency, 7.2ns propagation delay, and 1.3ns turn-on delay. Operates from a 1.65V to 5.5V supply voltage with a quiescent current of 10uA. High and low level output currents are -24mA and 24mA respectively. Packaged in an 8-VSSOP surface-mount configuration with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments CLVC2G74QDCURG4Q1 technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1.3ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC2G74QDCURG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.