
The 74LVC 3-element inverting buffer is a logic IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It features a propagation delay of 2.9ns and a quiescent current of 10uA. The device is RoHS compliant and is available in a surface mount package. The 74LVC series is a family of low-voltage CMOS logic ICs that provide high-speed, low-power, and low-voltage operation.
Texas Instruments CLVC3G07QDCURG4Q1 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC3G07QDCURG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.