
16-bit bidirectional bus transceiver featuring 3-state outputs, designed for 3.3V operation with a supply voltage range of 2.7V to 3.6V. This BICMOS technology device offers a propagation delay of 4ns and a turn-on delay time of 5.9ns, with a low-level output current of 64mA and a high-level output current of -32mA. Packaged in a 48-TSSOP with gold contact plating, it supports surface mounting and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this transceiver is ideal for various logic applications.
Texas Instruments CLVTH162245IDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH162245IDGGREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.