
16-bit bidirectional bus transceiver with 3-state outputs, operating at 3.3V. Features include a 4ns propagation delay, 64mA low-level output current, and -32mA high-level output current. This surface-mount component is housed in a 48-SSOP package with gold contact plating and is RoHS compliant. Designed for a wide operating temperature range of -40°C to 85°C, it supports a supply voltage from 2.7V to 3.6V.
Texas Instruments CLVTH162245MDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH162245MDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
