
16-bit buffer/driver with 3-state outputs, featuring 3.3V operating supply voltage and BICMOS technology. Offers 2.5ns propagation delay and 5ns turn-on delay. Supports 24mA low-level output current and -32mA high-level output current. Packaged in a 48-TVSOP with gold contact plating, suitable for surface mounting. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments CLVTH16244AIDGVREP technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH16244AIDGVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.