
16-bit, 4-bit per element buffer/line driver featuring 3-state, non-inverting outputs. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers 24mA high and low level output current, with a 5ns propagation delay. Packaged in a VFBGA surface mount configuration.
Texas Instruments CLVTH16244AIGQLREP technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLVTH16244AIGQLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.