
The 74LVTH16245AIGQLREP is a 16-bit non-inverting buffer from Texas Instruments, packaged in a VFBGA package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 5.5ns. The device can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with high and low level output currents of 64mA and 32mA, respectively.
Texas Instruments CLVTH16245AIGQLREP technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLVTH16245AIGQLREP to view detailed technical specifications.
No datasheet is available for this part.