
16-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This surface mount device offers 4.5ns propagation delay and 7ns turn-on delay, with a wide operating temperature range of -40°C to 125°C. It supports 24mA low-level and -24mA high-level output currents, packaged in a 48-SSOP with gold contact plating.
Texas Instruments CLVTH16245AMDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.79mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Thickness | 2.59mm |
| Turn-On Delay Time | 7ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH16245AMDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.