
16-bit transparent D-type latches with 3-state outputs, featuring a 3.3V operating supply voltage and BICMOS technology. This surface mount component offers independent circuits for enhanced flexibility, with non-inverting logic and TTL output type. It supports a wide operating temperature range from -40°C to 85°C, with a maximum supply voltage of 3.6V. Key specifications include a 2.7ns propagation delay and 64mA output current.
Texas Instruments CLVTH16373IDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH16373IDGGREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.