
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring a 3.3V operating supply voltage and BICMOS technology. This buffer/line driver offers a maximum operating frequency of 160MHz and a propagation delay of 3ns. Designed for surface mounting in a 48-SSOP package with gold contact plating, it operates across a temperature range of -40°C to 85°C. The device supports 8 input and 8 output lines per element, with a high-level output current of -32mA and a low-level output current of 64mA.
Texas Instruments CLVTH16374IDLREP technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH16374IDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.