
16-bit registered transceiver, featuring 3-state outputs and bidirectional data flow. This BICMOS technology device operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. It offers a propagation delay of 2.7ns and supports a high level output current of -32mA and a low level output current of 64mA. Designed for surface mounting in a TSSOP package with gold contact plating, it operates across a temperature range of -40°C to 85°C.
Texas Instruments CLVTH16952IDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH16952IDGGREP to view detailed technical specifications.
No datasheet is available for this part.