
3.3-V, 32-bit buffer/driver with 3-state outputs, featuring BICMOS technology. This surface-mount integrated circuit offers 32 non-inverting channels, each with 4 bits per element, for a total of 8 elements. It operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage, and supports high-level output current of -32mA and low-level output current of 64mA. The component is housed in an LFBGA package with Tin, Lead contact plating, and operates across a temperature range of -40°C to 85°C.
Texas Instruments CLVTH32244IGKEREP technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLVTH32244IGKEREP to view detailed technical specifications.
No datasheet is available for this part.
