
The COP472N-3 is a 36-segment LCD display driver from Texas Instruments, operating at a maximum frequency of 250kHz and a supply voltage of 5.5V. It is designed for through-hole mounting in a DIP package. The device has a maximum power dissipation of 100uW and a maximum supply current of 250uA. The COP472N-3 is not RoHS compliant and contains lead.
Texas Instruments COP472N-3 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 250uA |
| Mount | Through Hole |
| Number of Segments | 36 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | COPS™ |
| Supply Current | 250uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP472N-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
