
The COP472WM-3 is a 36-segment LCD driver from Texas Instruments. It operates at a maximum frequency of 250kHz and can handle a maximum supply voltage of 5.5V. The device has a maximum power dissipation of 100uW and a maximum supply current of 250uA. It is available in a SOIC-36 package and is suitable for surface mount applications. The COP472WM-3 is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Texas Instruments COP472WM-3 technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 36 |
| Operating Supply Current | 250uA |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | COPS™ |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP472WM-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
