
Texas Instruments COP472WM-3/63SN technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Supply Current | 250uA |
| Number of Segments | 36 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COP472-3 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP472WM-3/63SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
